CamdenBoss 2 and 3-pole Selector Switches

CamdenBoss Brand: CamdenBoss

A range of CamdenBoss 2- and 3-pole selector switches. The CCTTSS range is a family of 22mm diameter industry standard sized switches, ideally suited to applications including control stations, instrumentation panels and industrial machines. These switches are available in various maintain and spring return options.

  • Metal bodied
  • Rated 600V, 10A max AC
  • Operating frequency 3,600 per hour
  • Panels mount 1-6mm thick
  • Positive opening operation
  • Conform to IEC 947-5-1 and EN 60947-5-1
  • Terminal marking to EN 50013
  • Supplied in black
  • Available in the following styles: 2-Poles Maintained Left and Right, 2-Poles Return Left, 3-Poles Maintained Left Centre and Right, 3-Poles Return to Centre from L and R, 3-Poles Return to Centre from L Maint R and 3-Poles Return to Centre from R Maint L
Description Image Product Buy Pricing (Ex VAT) Type Actuator Style
CamdenBoss CCTTSS211 Selector Switch 2 Poles Maintained Left and Right
CamdenBoss CCTTSS211 Selector Switch 2 Poles Maintained Left and Right
Extended range
Order code: 78-2447
MPN: CCTTSS211

Order in multiples of 5


Available to back orderBack-order availability date - 19/12/2026
5+ £13.28
Price per unit Ex VAT
Selector Switch Selector
CamdenBoss CCTTSS300 Selector Switch 3 Poles Return to Centre from L and R
CamdenBoss CCTTSS300 Selector Switch 3 Poles Return to Centre from L and R
Extended range
Order code: 78-2504
MPN: CCTTSS300

Order in multiples of 5


Available to back orderBack-order availability date - 19/12/2026
5+ £13.73
Price per unit Ex VAT
Selector Switch Selector

Trustpilot