Camden Boss CE10.00.EI Limit Switch 30mm IP65 Plastic Case Roller Lever Nylon

MPN
CE10.00.EI
Brand
CamdenBoss
Order Code
78-0847
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Head Type:

    Roller lever Roller plunger
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional 8 due on 17/11/2026

Camden Boss CE10.00.EI Limit Switch 30mm IP65 Plastic Case Roller Lever Nylon is a limit switch with IP65 metal head and plastic casing with roller lever nylon.

30mm width
Double insulated plastic to IP65
Metal casing to IP66
Snap action contacts
UL, IMQ Approved


  • External Length: 30mm
  • External Width: 30mm
  • External Height: 106mm
  • Weight: 13.84g
  • Base Material: Plastic
  • Colour: Black
  • IP Rating: IP65
  • General Current Rating: 240A
  • UL Current Rating: 240A
  • UL Voltage Rating: 240V



Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Limit Switch
Contact Current 240A
Contact Voltage 240V
Electrical Connection Snap action
External length 30mm
Head Type Roller lever
Material Metal head, plastic body
Weight 13.84g

Reviews

Be the first to submit a review

Trustpilot