CamCirc CCS1S1/04 IP68 Circular Connector Receptacle 4 Way Cable Mount

MPN
CCS1S1/04
Brand
CamdenBoss
Order Code
20-1617
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £19.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 19/10/2026

The CamCirc CCS range are premium quality circular cable mounting sockets. The connector is IP68 sealed using vacuum technology. Ideal for harsh and extreme environments in broadcasting, autosport, military, rail, marine, security, industrial and agricultural applications.
  • Tough, high performance interconnection solution
  • 4-Poles
  • 102 Size
  • Cable mount receptacle
  • Does not disconnect when the cable is under load or stress
  • Key coded to prevent disconnection
  • Tested to IEC 60512-3-5a

Note: Cable clamp required for use with this series.

Cross reference table for plugs and recepticles
Cross reference table for plugs and cable clamp sets

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Circular, Cable Mount
Number of Contacts 4
Connector Size 10 mm dia
Gender Socket
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket
Wire Gauge (AWG) 21 - 22

Reviews

Be the first to submit a review

Trustpilot