CamCirc CCL2S1/06 Circular Connector Receptacle 6 Way Panel Mount 103 Size

MPN
CCL2S1/06
Brand
CamdenBoss
Order Code
20-1574
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £22.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/02/2027

This premium circular connector is from the CamCirc CCL range. This edged multipole fixed socket is ideal for harsh and extreme environments, with a vacuum technology design that gives IP68 protection. Ideal for applications in broadcasting, autosport, military, rail, marine, security, industrial and agricultural.
  • Panel mount receptacle
  • 6-Pin
  • 103 Size
  • Tough, high performance interconnection solution
  • Does not disconnect when the cable is under load or stress
  • Tool slots for secure and tight mounting
  • Front projection
  • Key coded to prevent disconnection
  • Tested to IEC 60512-3-5a

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Circular, Panel Mount
Number of Contacts 6
Connector Size 14 mm dia
Gender Socket
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket
Wire Gauge (AWG) 21 - 22

Reviews

Be the first to submit a review

Trustpilot