CamCirc CCD2S1/04 Circular Connector Receptacle 4 Way Panel Mount 103 Size

MPN
CCD2S1/04
Brand
CamdenBoss
Order Code
20-1569
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £21.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 20/10/2026

A circular fixed 4-pole push-pull female fixed socket from the premium CamCirc CCD range. A vacuum technology design provides protection to IP68 and the compact, high quality design makes the connector ideal for harsh and extreme environments in broadcasting, autosport, military, rail, marine, security, industrial and agricultural applications.
  • Panel mount receptacle
  • 4-Pin
  • 103 Size
  • Key coded to prevent disconnection
  • Does not disconnect when the cable is under load or stress
  • Tested to IEC 60512-3-5a

Cross reference table for plugs and recepticles
Cross reference table for plugs and cable clamp sets

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Circular, Panel Mount
Number of Contacts 4
Connector Size 14 mm dia
Gender Socket
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket
Wire Gauge (AWG) 21 - 22

Reviews

Be the first to submit a review

Trustpilot