Calima 46045 Tongue cover PVC 910 mm x 590 mm Trailer Accessories

MPN
46045
Brand
Calima
EAN-13
4049145460450
Order Code
16-0128
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.63 £9.04
10+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 05/12/2026

Calima 46045 Tongue Cover PVC, 3338227, is designed to provide robust protection for trailer tongues. Constructed from high-quality PVC, the cover measures 910 mm by 590 mm, offering a durable protection solution against environmental elements, corrosion, and abrasion. Commonly utilised in engineering applications involving transport and logistics, this accessory ensures the longevity and efficiency of trailers by safeguarding pivotal components from external damage. The emphasis on resilience and precise dimensions makes it particularly suitable for use in harsh or variable conditions where equipment reliability is critical.
Type Tongue cover
Colour Grey
Content 1
Dimensions (L x W) 910 mm x 590 mm
Length 910mm
Material PVC
Weight 298kg/m
Width 590mm

Reviews

Be the first to submit a review

Trustpilot