Calima 46030 CEE Plug 16A 230V, Fits H07RN-F Cable, Three-pin

Standard range
Order Code:

08-7259

Brand: Calima MPN: 46030 EAN-13: 4049145460306
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Calima 46030 CEE plug is a high voltage socket designed to handle 16 A and 230 V power. It is known for its robust construction and reliable performance in industrial environments. This plug is commonly used in applications requiring secure electrical connections for heavy-duty equipment.
IP rating IP44
Nominal current 16A
Nominal current - rounded value 16A
Nominal voltage 230V
Type CEE plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot