Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


SpeaKa Professional 3x RCA Plugs (Phono) to Switched SCART Plug Cable Black 10m

Order Code:  

55-6340

  Copy to clipboard
Brand: SpeaKa Professional  Copy to clipboard MPN: 50183 Copy to clipboard EAN-13: 4008928501834
 Report an error

Discontinued

A 10m connecting cable with 3 Phono plugs on one end and a SCART plug on the other. The SCART plug has a built-in switch that selects either inputs or outputs, making the cable suitable for bi-directional use.
  • Length 10m
  • SCART plug includes switch
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: SCART plug
  • Type B (or outputs): 3x RCA plug (phono)

Reviews


Be the first to submit a review