Cable Tie Tension Tools Width 2.2-4.8mm

UniStrand Brand: UniStrand

UniStrand UNI-CTTN Range of Cable Tie Tension Tools

A range of Cable Tie Tensioner and Cutters, including Heavy Duty models, designed for fast, safe tensioning and cutting of cable ties.
Features include a trigger mechanism to reduce operator fatigue and adjustable tension setting on some models.
Suitable for use with Nylon Cable Ties.

  • Colours: Red/Black or Red
  • Main Body Material: Aluminium
  • Cutter Material: Carbon Steel
  • Max. Cable Tie Thickness: 1.6mm or 2.3mm (HD models)
  • Suitable for Cable Tie Widths: 2.2mm to 4.8mm, 3.6 to 9mm and 3.6 to 13mm
Description Image Product Buy Pricing (Ex VAT) Cable Tie Capacity Dimensions Type
UniStrand UNI-CTTN Cable Tie Tension Tools Width 2.2-4.8mm
UniStrand UNI-CTTN Cable Tie Tension Tools Width 2.2-4.8mm
Standard range
Order code: 04-0920
MPN: UNI-CTTN

Despatched same day - 25 in stockAdditional quantity lead time 7 days
1+ £14.09
Price per unit Ex VAT
1.6mm 178 x 140 x 29mm Cable Tie tension and cutter gun
UniStrand UNI-CTTNHD Cable Tie Tension Tools Width 3.6-9mm
UniStrand UNI-CTTNHD Cable Tie Tension Tools Width 3.6-9mm
Standard range
Order code: 04-0921
MPN: UNI-CTTNHD

Despatched same day - 3 in stockAdditional quantity lead time 7 days
1+ £9.53
Price per unit Ex VAT
2.3mm 191 x 110 x 20mm Cable Tie tension and cutter gun
UniStrand UNI-CTTNHD13 Cable Tie Tension Tools Width 13mm
UniStrand UNI-CTTNHD13 Cable Tie Tension Tools Width 13mm
Standard range
Order code: 04-0922
MPN: UNI-CTTNHD13

Despatched same day - 5 in stockContact us for additional stock
1+ £5.99
Price per unit Ex VAT
3.6mm 210 x 86 x 25mm Cable Tie tension and cutter gun

Trustpilot