Cable Reel 110V 16A Thermal Cut-Out 25m

Masterplug Brand: Masterplug

The Masterplug 110V Cable Reel has 2-sockets and provides the industry standard 110V for providing portable power when working on sites and in construction environments. It is safer than 230V and reduces the risk of significant injury.

Manufactured to BS EN 61242.

25 metre arctic cable.

Description Image Product Buy Pricing (Ex VAT) Cable Length Type Socket Type
Masterplug LVCT2516/2-MP Cable Reel 110V 16A Thermal Cut-Out 25m
Masterplug LVCT2516/2-MP Cable Reel 110V 16A Thermal Cut-Out 25m
Standard range
Order code: 96-5773
MPN: LVCT2516/2-MP

Available to back orderBack-order availability date - 02/11/2026
1+ £36.78
Price per unit Ex VAT
25m Cable Reel CEE
Masterplug LVCT5016/2-MP Cable Reel 110V 16A Thermal Cut-Out 50m
Masterplug LVCT5016/2-MP Cable Reel 110V 16A Thermal Cut-Out 50m
Standard range
Order code: 96-5774
MPN: LVCT5016/2-MP

Available to back orderBack-order availability date - 02/11/2026
1+ £71.40
Price per unit Ex VAT
50m Cable Reel CEE

Trustpilot