Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Cable Power CPAL003-7.5m Aluminium Flat HDMI Cable Braided 7.5m

Order Code:  

19-9343

  Copy to clipboard
Brand: Cable Power  Copy to clipboard MPN: CPAL003-7.5m Copy to clipboard
 Report an error

Discontinued

This aluminium flat HDMI braided cable 7.5m from Cable Power is a high performance HDMI cable with a robust aluminium headshell. Braided for durability and superior protection from abrasion, the cable is equipped with 24k gold contacts for quality data output and remains easy to install courtesy of the small headshell.

The design of the flat cable makes it ideal for areas where round cables won't fit and are easier to hide - for instance, underneath carpets.


  • 7.5m cable length
  • Aluminium headshell
  • Low profile design
  • Supports all HDMI devices
  • Triple shielded to completely reject interference
  • Full support for 4k HD and 1080p/2160p resolutions
  • Full 3D support
  • Supports Audio Return Channel (ARC)
  • High speed with Ethernet
  • Pure oxygen-­‐free conductors for ultimate conductivity
  • Lab tested to 17.8GBit
  • Manufacturer's part CPAL003-1.5m
Type HDMI lead
Connector A HDMI male
Connector B HDMI male
Number of A Connectors 1
Number of B Connectors 1
Version High speed with Ethernet
Length 7.5m
Colour Aluminium

Reviews


Be the first to submit a review