Cable Power CPAL0011-5m HDMI Cable Short Connector 5m Black

Order Code:

19-9332

Brand: Cable Power MPN: CPAL0011-5m

Discontinued


This black HDMI cable with short connector 5m from Cable Power has been specifically designed for easy installation and features a sleek aluminium headshell with black cable jacket. Equipped with 24k gold contacts for quality data output, the short connector is over 70% shorter than standard HDMI cables, therefore enabling very slim televisions or displays to sit flush with the wall.


  • 5m cable length
  • Low profile design
  • Easy to install owing to its tiny size
  • Supports all HDMI devices
  • Triple shielded to completely reject interference
  • Full support for 4k HD and 1080p/2160p resolutions
  • High speed with Ethernet
  • Pure oxygen­‐free conductors for ultimate conductivity
  • Lab tested to 17.8GBit
  • Manufacturer's part CPAL0011-5m
Connector 1 HDMI male
Connector 2 HDMI male
Length 5m
Colour Black
Type HDMI lead
Number of A Connectors 1
Number of B Connectors 1
Version High speed with Ethernet

Trustpilot