Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


C8FSHG Slide Compound Mitre Saw 216mm 1100W 240V

<p>The HiKOKI C8FSHG Slide Compound Mitre Saw has a compact slide system that eliminates the need for rear clearance, meaning it can be used in compact work spaces and even operated close to a wall. Its adjustable slide fence provides increased better workpiece support.</p> <p>The extendable sub-table with measuring guide can be set to required width, ensuring a more precise cut. There is also a laser marker that can be adjusted to either the left or right side of the blade.</p> <p>Supplied with: 1 x Extension Table, 1 x Dust Bag, 1 x Vice Assembly and 1 x Wrench</p> <p>Specification:</p> <p>Input Power: 1,100W<br />No Load Speed: 5,300/min.<br />Blade: 216 x 30mm Bore<br />Cross Cut 0&deg;: 65 x 280/54 x 305mm<br />Mitre Cut 45&deg;: 65 x 203/54 x 210mm<br />Left Bevel 45&deg;: 38 x 280/26 x 305mm<br />Mitre Capacity: 48&deg; Left<br />Bevel Capacity: 47&deg; Left/ 2&deg; Right<br />Weight: 13.8kg</p><p>HiKOKI C8FSHG Slide Compound Mitre Saw 240V Version</p>
*Question functionality currently disabled