C152 x 1/2 TCT Bearing Guided Biscuit Jointer 4.0 x 37.2mm

Trend Brand: Trend

This TCT two wing slotting cutter is ideal for biscuit jointing sizes

The set is supplied with 3 ball bearing guides to suit the three sizes of biscuits available. A slighlty longer cut than the length of the biscuit is required for ease of alignment during assembly

Supplied with instructions.

No. 0 - 45 mm x 15 mm x 4 mm
Suitable for 8-12 mm boards
Use bearing B19A 9.05 mm depth

No. 10 - 53 mm x 19 mm x 4 mm
Suitable for 13-18 mm boards
Use bearing B16A 10.6 mm depth

No. 20 - 58 mm x 23 mm x 4 mm
Suitable for 19 mm + board
Use bearing B127A

D1 37.2 mm
Cut length 4 mm
B 12.7 mm
B2 16.0 mm
B3 19.0 mm

Shank = 1/2in

Description Image Product Buy Pricing (Ex VAT) Type
Trend C152 x 1/2 TCT Bearing Guided Biscuit Jointer 4.0 x 37.2mm
Trend C152 x 1/2 TCT Bearing Guided Biscuit Jointer 4.0 x 37.2mm
Standard range
Order code: 97-4505
MPN: C152X1/2TC

Despatched within 4 working days - 5 in stock
1+ £48.00
Price per unit Ex VAT
Router Bit
Trend C152 x 1/4 TCT Bearing Guided Biscuit Jointer 4.0 x 37.2mm
Trend C152 x 1/4 TCT Bearing Guided Biscuit Jointer 4.0 x 37.2mm
Standard range
Order code: 97-4506
MPN: C152X1/4TC

Despatched within 4 working days - 20 in stock
1+ £48.00
Price per unit Ex VAT
Router Bit

Trustpilot