Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amphenol C146 10R003 600 4 mate® Housing Hood Size A3/4 Top Entry

Order Code:  

50-3319

  Copy to clipboard
Brand: Amphenol  Copy to clipboard MPN: C146 10R003 600 4  Copy to clipboard
 Report an error

Discontinued


  • Temperature range: -40 - +100°C
  • Specification: Straight
  • Type: C146 10R003 600 4
  • Protection type: IP65
  • Thread type: M20
  • Contamination level: 3
  • Material: Plastic
  • Manufacturer part No.: C146 10R003 600 4

With thread support, cable glands must be ordered separately.
Material Plastic

Reviews


Be the first to submit a review