C115 x 1/4 TCT 90° Bearing Guided Trimmer Cutter 9.5 x 12.7mm

Trend Brand: Trend

Trend Self-Guided 90° Bearing Guided Trimmer for trimming plastic or plywood overlays. Also for copy profiling with a template. Raise cutter in stages to spread wear of cutting edges. Made from TCT.

This Trend TCT 90° Bearing Guided Trimmer Cutter has the following specifcation:

Cut Diameter: 9.5mm
Cutting Depth: 12.7mm
Shank: 1/4in

Description Image Product Buy Pricing (Ex VAT) Type
Trend C115 x 1/4 TCT 90° Bearing Guided Trimmer Cutter 9.5 x 12.7mm
Trend C115 x 1/4 TCT 90° Bearing Guided Trimmer Cutter 9.5 x 12.7mm
Standard range
Order code: 97-4459
MPN: C115X1/4TC

Despatched within 4 working days - 5 in stock
1+ £21.21
Price per unit Ex VAT
Router Bit
Trend C116 x 1/2 TCT 90° Bearing Guided Trimmer Cutter 12.7 x 25.4mm
Trend C116 x 1/2 TCT 90° Bearing Guided Trimmer Cutter 12.7 x 25.4mm
Standard range
Order code: 97-4460
MPN: C116X1/2TC

Despatched within 4 working days - 20 in stock
1+ £22.25
Price per unit Ex VAT
Router Bit
Trend C116 x 1/4 TCT 90° Bearing Guided Trimmer Cutter 12.7 x 25.4mm
Trend C116 x 1/4 TCT 90° Bearing Guided Trimmer Cutter 12.7 x 25.4mm
Standard range
Order code: 97-4461
MPN: C116X1/4TC

Despatched within 4 working days - 100 in stock
1+ £22.25
Price per unit Ex VAT
Router Bit

Trustpilot