C R Clarke Thermoforming Centre and Service Kit

C R Clarke Brand: C R Clarke

The C R Clarke Thermoforming Centre 911 performs several thermoforming functions on a number of thermoplastic materials:

FunctionMaterials
WeldingPolypropylene, PVC, ABS
Vacuum formingPolystyrene, extruded acrylic, PVC, ABS, polycarbonate, polypropylene, polyethylene
Dome blowingCast acrylic, PVC
Dip coatingNylon, polyethylene, polypropylene
Injection mouldingNylon, polyethylene, polystyrene
ExtrusionPolystyrene
Press formingCast acrylic, ABS, PVC

All of these processes require heat and pressure, which are provided by the centre's ceramic heater system (except the welding torch which has its own heat source) and vacuum pump. The heaters are used to provide ambient heat in the temperature controlled, fan circulated oven or to provide radiant heat for the vacuum forming facility. The vacuum pump provides appropriate air pressures to the different functions when they are selected by the process selector switch (PSS) on the main control panel.

Each material has an optimum heating time depending on its form, heating characteristics and thickness and a digital set timer is incorporated on the main control panel to assist in achieving correct heating times.

  • Features include:
  • 2-zone ceramic heaters
  • Vacuum / pressure pump providing -0.83bar (25in.Hg) (minimum)
  • Multi-station rotary switch selects functions
  • Fan circulated oven with digital display temperature control
  • Digital readout timer with alarm
  • Moulded RTV silicone high temperature seals
  • Two vacuum forming sizes:- 304 x 304 & 304 x 152mm (12 x 12 & 12 x 6in.)
  • Welding torch with integral heater, electronic temperature control & combination ‘flip back' welding/tacking nozzle, welds PVC & polypropylene
  • Calibrated, adjustable work table
  • C R Clarke type 911
Description Image Product Buy Pricing (Ex VAT) Type
C R Clarke 911 Thermoforming Centre
C R Clarke 911 Thermoforming Centre
Standard range
Order code: 34-8646
MPN: 911

Available to back orderBack-order availability date - 01/11/2026
1+ £15671.51
Price per unit Ex VAT
Thermoforming centre
C R Clarke 911K Thermoforming Centre Service Kit
C R Clarke 911K Thermoforming Centre Service Kit
Standard range
Order code: 34-8648
MPN: 911K

Available to back orderBack-order availability date - 01/11/2026
1+ £124.00
Price per unit Ex VAT
Service kit

Trustpilot