C R Clarke R25L Schredder 230V - Single Phase |
34-8560
|
|
Available to back orderBack-order availability date - 08/11/2026
|
1+ £8073.37
Price per unit Ex VAT
|
Shredder |
870 x 575 x 1370mm |
870 x 575 x 1370mm |
265kg |
C R Clarke R25 Schredder 400V - Three Phase |
34-8562
|
|
Available to back orderBack-order availability date - 08/11/2026
|
1+ £7482.15
Price per unit Ex VAT
|
Shredder |
|
|
|
C R Clarke R30 Sheet Press |
34-8564
|
|
Available to back orderBack-order availability date - 08/11/2026
|
1+ £6468.61
Price per unit Ex VAT
|
Sheet press |
690 x 510 x 620mm |
690 x 510 x 620mm |
|
C R Clarke R30S Sheet Press Stand |
34-8566
|
|
Available to back orderBack-order availability date - 08/11/2026
|
1+ £614.88
Price per unit Ex VAT
|
Press stand |
|
|
|
C R Clarke R30T2 Schred PTFE Coated Sheet Cassette - 458 x 254mm Sheet Size |
34-8568
|
|
Available to back orderBack-order availability date - 08/11/2026
|
1+ £350.00
Price per unit Ex VAT
|
Sheet cassette |
|
|
|
C R Clarke R30SC Cooling System (Optional Extra For R30S Stand) |
34-8570
|
|
Available to back orderBack-order availability date - 08/11/2026
|
1+ £570.00
Price per unit Ex VAT
|
Cooling system |
|
|
|
C R Clarke R30M01 Frisbee Mould For R30 Schred Press |
34-8572
|
|
Available to back orderBack-order availability date - 08/11/2026
|
1+ £450.00
Price per unit Ex VAT
|
Mould |
|
|
|