C.K Tin Snips

CK Tools Brand: CK Tools

Drop forged alloy steel for strength and durability. Hardened and tempered jaws for high cutting performance. Adjustable pivot bolt. PVC coated handles for grip and comfort. Fold away spring. Stop pin to prevent finger nipping during use.

Description Image Product Buy Pricing (Ex VAT) Overall Length Tech Data 1 Size Type Material
CK Tools T4536 08 Tin Snips 200mm
CK Tools T4536 08 Tin Snips 200mm
Standard range
Order code: 93-1750
MPN: T4536 08

Despatched within 2 working days - 30 in stock
1+ £24.00
Price per unit Ex VAT
200mm 200mm (8") Tin snips Steel
CK Tools T4536 10 Tin Snips 250mm
CK Tools T4536 10 Tin Snips 250mm
Standard range
Order code: 93-1752
MPN: T4536 10

Despatched within 2 working days - 30 in stock
1+ £20.44
Price per unit Ex VAT
250mm 250mm (10") 250mm (10") Tin snips Steel

Trustpilot