C.K T3482 Torpedo Level 21cm Tough ABS V-Groove Magnetic Base

Image Representative of Range

C.K T3482 Torpedo Level 21cm Tough ABS V-Groove Magnetic Base

MPN
T3482
Brand
CK Tools
EAN-13
5013969019513
Order Code
11-5563
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The C.K T3482 Torbedo level, measuring 21 cm with a precision of 1 mm/m, is a reliable tool from C.K. Its main attributes include magnetic and cabinet functionality, making it ideal for precise levelling in cabinetry work. Typical applications involve construction and carpentry where accurate alignment is crucial.
Type Torpedo level
Length 21cm
Calibrated to Manufacturer's standards (no certificate)
Level accuracy 1mm/m
Material ABS plastic

Reviews

Be the first to submit a review

Trustpilot