C & K Switches PVA2EEH11.7NV2 DPDT Pushbutton Switch 32V DC 100mA 2x Off/On

Image Representative of Range

C & K Switches PVA2EEH11.7NV2 DPDT Pushbutton Switch 32V DC 100mA 2x Off/On

MPN
PVA2EEH11.7NV2
EAN-13
2050007605645
Order Code
08-7193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The C & K Switches PVA2EEH11.7NV2 is a pushbutton switch designed for 32 V DC and 100 mA. It offers a 2 x Off/On configuration, suitable for use in electronic devices requiring reliable switching capabilities. Typical applications include consumer electronics and communication equipment.
Type Pushbutton switch
Contact Configuration 2 x Off/On
Switch Function N/A
Current Rating 100mA
Mounting N/A
Voltage Rating 32V
Illumination N/A
Panel Cutout Dimensions N/A
Electrical lifespan 100000
Engineering Part No Y17P21121FP
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Thru-hole
Packaging Type Bulk
Switching Voltage 32V DC

Reviews

Be the first to submit a review

Trustpilot