C & K Switches Pushbutton 622065

C & K switches produce a range of pushbutton switches that are available in various configurations, offering diverse electrical current ratings, protection levels, and actuation styles suitable for different applications.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Current Rating Casing/button colour Electrical lifespan Connection Engineering Part No IP Rating Mounting Type Packaging Type Recess diameter Switching Voltage Type Max. temperature Min. temperature
C & K Switches  PNP8S5D2C03QE Pushbutton Switch 32V DC 5A IP68 On/(On)
C & K Switches PNP8S5D2C03QE Pushbutton Switch 32V DC 5A IP68 On/(On)
Standard range
Order code: 08-7181
MPN: PNP8S5D2C03QE

25 in stock, despatched in 4 working days
1+ £20.33
Price per unit Ex VAT
1 x On/(On) 5A Yellow 1000000 Soldering IP68 Panel Mount, Front, Threaded Bulk 12.30mm 32V DC Pushbutton +85°C -40°C
C & K   PTS526SKG15JSMTR2LFS Pushbutton 50mA Off/(On) IP40 Tape 5.2x5.2mm
C & K PTS526SKG15JSMTR2LFS Pushbutton 50mA Off/(On) IP40 Tape 5.2x5.2mm
Standard range
Order code: 08-7185
MPN: PTS526SKG15JSMTR2LFS

252 in stock, despatched in 4 working days
50+ £0.092
Price per unit Ex VAT
1 x Off/(On) 50mA 200000 IP40 Surface Mount Tape Pushbutton +85°C -40°C
C & K   PTS530GN055SMTRLFS Pushbutton Switch 50mA SPST Momentary IP40 12VDC
C & K PTS530GN055SMTRLFS Pushbutton Switch 50mA SPST Momentary IP40 12VDC
Standard range
Order code: 08-7188
MPN: PTS530GN055SMTRLFS

6,835 in stock, despatched in 4 working days
50+ £0.148
Price per unit Ex VAT
1 x Off/(On) 50mA 1000000 Y97DT23B0ABFP IP40 Surface Mount Tape Pushbutton +85°C -40°C
C & K PTS840GMPSMTRLFS Pushbutton Switch 50mA SPST Momentary Tactile SMT
C & K PTS840GMPSMTRLFS Pushbutton Switch 50mA SPST Momentary Tactile SMT
Standard range
Order code: 08-7192
MPN: PTS840GMPSMTRLFS

65 in stock, despatched in 4 working days
20+ £0.392
Price per unit Ex VAT
1 x Off/(On) 50mA 100000 Y97NS13B2ABFP IP40 Surface Mount, Right Angle Tape Pushbutton +85°C -40°C


Trustpilot