C & K PTS840GMPSMTRLFS Pushbutton Switch 50mA SPST Momentary Tactile SMT

Image Representative of Range

C & K PTS840GMPSMTRLFS Pushbutton Switch 50mA SPST Momentary Tactile SMT

Order Code:

08-7192

Brand: C & K Switches MPN: PTS840GMPSMTRLFS EAN-13: 2050007603498
Qty Unit Price (Ex VAT)
20+ £0.392
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
65 in stock, despatched in 4 working days

C & K Switches manufactures the PTS840GMPSMTRLFS pushbutton switch featuring a 50 mA current rating and an IP40 protection rating. This switch functions in a momentary Off/(On) configuration and is supplied in tape for easy assembly. It is typically used in electronic devices for user interface applications.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Current Rating 50mA
Electrical lifespan 100000
Engineering Part No Y97NS13B2ABFP
IP Rating IP40
Max. temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount, Right Angle
Packaging Type Tape

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot