C & K   PTS526SKG15JSMTR2LFS Pushbutton 50mA Off/(On) IP40 Tape 5.2x5.2mm

Image Representative of Range

C & K PTS526SKG15JSMTR2LFS Pushbutton 50mA Off/(On) IP40 Tape 5.2x5.2mm

Order Code:

08-7185

Brand: C & K Switches MPN: PTS526SKG15JSMTR2LFS EAN-13: 2050007604693
Qty Unit Price (Ex VAT)
50+ £0.092
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
252 in stock, despatched in 4 working days

The C & K Switches PTS526SKG15JSMTR2LFS pushbutton is a single-pole momentary-off switch with a current rating of 50 mA. It features IP40 protection and is typically used in electronic devices requiring a user interface, such as consumer electronics and instrumentation panels. The product is provided on tape, facilitating its integration in automated manufacturing processes.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Current Rating 50mA
Electrical lifespan 200000
IP Rating IP40
Max. temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount
Packaging Type Tape

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot