C & K Switches PN11SHNA03QE Pushbutton SPDT 30VDC 200mA PCB 5 Hole

Image Representative of Range

C & K Switches PN11SHNA03QE Pushbutton SPDT 30VDC 200mA PCB 5 Hole

MPN
PN11SHNA03QE
EAN-13
2050007599913
Order Code
08-7179
Country of Origin
China
View Full Product Range (25)

Discontinued


The C & K Switches PN11SHNA03QE is a pushbutton switch designed for reliability, operational at 30 V DC and 200 mA. This durable switch features a 1 x On/(On) configuration and is suitable for use in various electronic and industrial equipment. It is ideal for applications requiring consistent performance in demanding environments.
Type Pushbutton
Contact Configuration 1 x On/(On)
Current Rating 200mA
Mounting PCB
Voltage Rating 30V
Panel Cutout Dimensions N/A
Casing/button Colour White
Electrical lifespan 10000
Maximum Temperature +60°C
Min. temperature -10°C
Mounting Type Thru-hole, right angle
Packaging Type Bulk
Switching Voltage 30V DC

Trustpilot