C & K Switches KSR234GLFG Pushbutton SPST Momentary IP40 0.01A 32VDC 3.75N

Image Representative of Range

C & K Switches KSR234GLFG Pushbutton SPST Momentary IP40 0.01A 32VDC 3.75N

MPN
KSR234GLFG
EAN-13
2050007601548
Order Code
08-7169
Country of Origin
France
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.666
100+ £0.579
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,460 in stock

C & K Switches manufactures the KSR234GLFG pushbutton, which supports a current of 10 mA and has an off/(on) contact configuration. The product features an IP40 rating, making it suitable for applications requiring protection against solid objects larger than 1 mm. It is typically used in electronic devices where a reliable and discreet momentary switch is needed.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Off-(On)
Current Rating 10mA
Voltage Rating 32V
Panel Cutout Dimensions 6.35
Electrical lifespan 200000
Engineering Part No Y35A23410FPLFG
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount
Packaging Type Tape

Reviews

Be the first to submit a review

Trustpilot