C & K Switches 8125SHCBE Pushbutton Switch 20VDC SPDT Momentary 0.4A Solder PCB

Image Representative of Range

C & K Switches 8125SHCBE Pushbutton Switch 20VDC SPDT Momentary 0.4A Solder PCB

MPN
8125SHCBE
EAN-13
2050007586975
Order Code
08-7109
Country of Origin
Vietnam
View Full Product Range (25)

Discontinued


C & K Switches manufactures the 8125SHCBE pushbutton, designed for 20 V DC operation with an On/(On) configuration. The switch is typically used in various electronic applications requiring reliable tactile feedback. This product is sold in bulk packaging, usually intended for industrial or commercial settings.
Type Pushbutton
Contact Configuration 1 x On/(On)
Switch Function On/(On)
Mounting PCB
Voltage Rating 20V
Panel Cutout Dimensions N/A
Casing/button Colour White
Electrical lifespan 60000
Max. switching capacity 0.4VA
Mounting Type Panel Mount, Rear, Threaded
Packaging Type Bulk
Recess Diameter 6.35mm

Trustpilot