C & K Switches 8121SY4ZGE Pushbutton Switch SPDT 1A 28VDC Panel Mount

Image Representative of Range

C & K Switches 8121SY4ZGE Pushbutton Switch SPDT 1A 28VDC Panel Mount

MPN
8121SY4ZGE
EAN-13
2050007586623
Order Code
08-7108
Country of Origin
Vietnam
View Full Product Range (25)

Discontinued


The C & K Switches 8121SY4ZGE is a pushbutton switch designed for use with 120 V or 28 V DC and supports a current of 1 A. This switch operates with a single On/(On) function, ideal for applications requiring momentary operation. Typical uses include control panels and electronic devices where reliable on-demand actuation is needed.
Type Pushbutton
Contact Configuration 1 x On/(On)
Switch Function Off-(On)
Current Rating 1A
Mounting Panel
Voltage Rating 28V
Panel Cutout Dimensions 6.35
Casing/button Colour White
Connection Soldering
Electrical lifespan 60000
Mounting Type Panel Mount, Rear, Threaded
Packaging Type Bulk
Recess Diameter 6.35mm

Trustpilot