C.K G5631 Premium Lopper 215mm Bypass Non-Stick Blade Safety Lock

Image Representative of Range

C.K G5631 Premium Lopper 215mm Bypass Non-Stick Blade Safety Lock

MPN
G5631
Brand
CK Tools
EAN-13
5013969625301
Order Code
11-5554
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.44 £30.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The C.K G5631 Premium Lopper is manufactured by C.K and features a 215 mm bypass design. It is designed for precise cutting with durable construction. This tool is typically used for trimming and pruning garden branches.
Type Loppers
Cut width 20mm
Cutting mechanism Bypass
Length 215mm
Weight 300g

Reviews

Be the first to submit a review

Trustpilot