C.K G5014 Telescopic Lopper Anvil: Ideal for Tough Wood Non-Slip Grips

Image Representative of Range

C.K G5014 Telescopic Lopper Anvil: Ideal for Tough Wood Non-Slip Grips

MPN
G5014
Brand
CK Tools
EAN-13
5013969065930
Order Code
11-5549
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/09/2026

C.K is the manufacturer of the G5014 Telescopic lopper Anvil, known for its precision and durability. This tool features a telescopic handle for extended reach and an anvil cutting action ideal for pruning thicker branches. It is perfect for gardeners looking to trim and maintain their shrubs and trees efficiently.
Type Telescopic lopper
Cut width 35mm
Cutting mechanism Anvil
Length 990mm
Weight 1800g

Reviews

Be the first to submit a review

Trustpilot