C.K Ecotronic ESD Side Cutters

CK Tools Brand: CK Tools

These precision side cutters from C.K have sharp, precision ground cutting edges with a full flush cut and are ideal for fine cutting applications.

  • Suitable for cutting soft copper wires of up to 1.6mm (14AWG)
  • Special tool steel blade, hardened for long-term cutting performance
  • Elecro-static discharging handles
  • Contoured, dual-component handle design for comfortable working
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet
Description Image Product Buy Pricing (Ex VAT) Length Type ESD Safe VDE Safe For Use With Material Soft wire Tech Data 1 Tech Data 2
CK Tools T3887 Ecotronic ESD Side Cutters
CK Tools T3887 Ecotronic ESD Side Cutters
Standard range
Order code: 93-3419
MPN: T3887

Despatched within 2 working days - 5 in stock
1+ £11.27
Price per unit Ex VAT
136mm Side Cutters Yes No Copper, soft wire Steel 1.6 / 14 1.6 / 14 Extra Full Flush Cut
CK Tools T3888 Ecotronic ESD Side Cutters (Relieved)
CK Tools T3888 Ecotronic ESD Side Cutters (Relieved)
Standard range
Order code: 93-3420
MPN: T3888

Despatched same day - 14 in stockFurther 30 despatched in 2 working days
1+ £12.86
Price per unit Ex VAT
135mm Side Cutters Yes No Copper, soft wire Steel 1.6 / 14 1.6 / 14 Extra Full Flush Cut

Trustpilot