C-Control CC-6432033 TM-848-2 Timer 230V AC 4000W DIN Rail 35mm

Image Representative of Range

C-Control CC-6432033 TM-848-2 Timer 230V AC 4000W DIN Rail 35mm

MPN
CC-6432033
Brand
C-Control
EAN-13
4053199982219
Order Code
08-7396
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The C-Control TM-848-2 is a digital DIN rail mount timer operating at 230 V AC with a power capacity of 4000 W. Manufactured by C-Control, it is designed for precise time management in electrical systems. Typical applications include automation systems and industrial machinery where timed operations are essential.
Type DIN rail mount timer
Channels 1x CHANGEOVER
Dim (L x W x H) 35 x 60 x 85mm
Display Type LCD
Height 85mm
Length 35mm
Min. power reserve 36h
Misc Attribute 1 TM-848-2
Misc Attribute 2 digital
Operating Voltage (AC) 230V
Output Rating 4000W
Plastic free packaging Plastic-free packaging
Width 60mm

Reviews

Be the first to submit a review

Trustpilot