Byron C733IP Indoor Plug & Play HD IP Camera

Order Code:

95-3117

Brand: Byron MPN: C733IP EAN-13: 8711658464961

Discontinued


The Byron Smartwares C733IP Indoor Plug & Play HD IP Camera offers both motion detection or manual recording. It is also possible to receive an alarm notification or photo by email when the camera detects movement. It has a night vision range of up to 5m and has a built-in microphone that offers 2 way audio.

With simple plug & play installation without any router settings. No PC needed, it can be set up via the app. The camera can connect to your computer via it's network/ router, so you can simply view your images on your smartphone, computer or tablet. An IP camera is the ideal way to monitor your properties.

It is even possible to remotely play back your recordings on an SD card (not supplied).


Type Camera

Trustpilot