BY500-100 Diotec Silicon Rectifier Diode 5A 100V

MPN
BY500-100
Brand
Diotec
EAN-13
2050001282637
Order Code
50-3071
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 404 in stock

An axial leaded 100V VRRM rectifier diode suitable for a wide range of applications.
  • Through hole mounting
  • UL 94V-0 Classification
Type Rectifier Diode
Current 5A
Forward Voltage 1.2V
Peak Reverse Voltage 100V
Package Style 5.4 x 7.5mm
Thermal Resistance 19°C/W

Reviews

Be the first to submit a review

Trustpilot