BY2000 Diotec Silicon Rectifier Diode 3A 2000V

MPN
BY2000
Brand
Diotec
Order Code
50-3078
Country of Origin
Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.450
30+ £0.334
100+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,096 in stock

Standard 3A rectifier diodes in an axial-leaded package. This diode has a VRRM of 2000V and is suitable for a wide range of general purpose uses.


  • Through-hole mounting
  • UL 94V-0 Classification
Type Rectifier Diode
Current 3A
Forward Voltage 1.1V
Peak Reverse Voltage 2000V
Package Style DO-201
Thermal Resistance 25°C/W

Reviews

Be the first to submit a review

Trustpilot