BY1600 Diotec Silicon Rectifier Diode 3A 1600V

MPN
BY1600
Brand
Diotec
EAN-13
2050001282705
Order Code
50-3077
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.285
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 223 in stock

Standard 3A rectifier diodes in an axial-leaded package. This diode has a VRRM of 1600V and is suitable for a wide range of general purpose uses.
  • Through-hole mounting
  • UL 94V-0 Classification
Type Rectifier Diode
Current 3A
Forward Voltage 1.1V
Peak Reverse Voltage 1600V
Package Style DO-201
Thermal Resistance 25°C/W

Reviews

Be the first to submit a review

Trustpilot