BWT 815481 VIDA Water filter 2.6 l White

MPN
815481
Brand
BWT
EAN-13
9022001903105
Order Code
18-7337
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.48 £17.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BWT 815481 is a water filter known as the VIDA, which has a total capacity of 2.6 litres and is presented in a white finish. The design incorporates advanced filtration technology to effectively reduce impurities such as chlorine and heavy metals, thereby enhancing the taste and safety of drinking water. Its compact form factor makes it suitable for use in domestic environments, providing clean water directly from tap sources without the need for complex systems. Engineers may employ this water filter in scenarios where low-pressure, point-of-use filtration is required, and it can be integrated into small-scale projects demanding high-quality potable water. The device is constructed with robust materials to ensure durability and consistent performance within its specified operating conditions.
Type Water filter
Colour White
Product Type Water filter

Reviews

Be the first to submit a review

Trustpilot