Busch-Jaeger 2511-214 Reflex SI Frame Alpine White Sleek Design

Image Representative of Range

Busch-Jaeger 2511-214 Reflex SI Frame Alpine White Sleek Design

MPN
2511-214
Brand
Busch-Jaeger
EAN-13
4004282411109
Order Code
11-5528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

Busch-Jaeger manufactures the 1x Frame Reflex SI Alpine white 2511-214, which features a simple and elegant design. The frame is part of the Switch product range and is suitable for residential and commercial applications. Its Alpine white finish seamlessly integrates with various interior styles.
Colour Alpine white
Material PVC
Misc Attribute 1-gang frame SI
Switch type component Frame
Type Switch product range
Type series Reflex SI

Reviews

Be the first to submit a review

Trustpilot