Busch-Jaeger 2000/6 US Insert Toggle Switch Duro 2000 SI Linear Design

Image Representative of Range

Busch-Jaeger 2000/6 US Insert Toggle Switch Duro 2000 SI Linear Design

MPN
2000/6 US
Brand
Busch-Jaeger
EAN-13
4011395007105
Order Code
11-5523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Busch-Jaeger manufactures the versatile Insert Toggle Switch available in various styles like duro 2000 SI Linear and reflex SI. This switch features a durable design suitable for residential and commercial environments. It's part of the switch product range, perfect for electrical installations demanding reliable functionality.
Colour Blue
Misc Attribute
Combi-Change over switch UP
Nominal Current 10A
Nominal Voltage 230V AC
Product type description Sonstiger Schalter/Taster
Switch type component Insert
Switch type function Toggle switch
Type Switch product range

Reviews

Be the first to submit a review

Trustpilot