Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Busch 7099 N Road Curves

Order Code:  

55-2847

  Copy to clipboard
Brand: Busch  Copy to clipboard MPN: 7099  Copy to clipboard EAN-13: 4001738070996
  • Country of Origin:
 Report an error

Discontinued

These N scale 180º road curves from Busch are a useful addition to road designs in model village or model railway layouts. These bends can easily be cut with scissors or a knife into 90º curves or sections of any angle.
  • Self-adhesive
  • Length 120mm
  • Width: 40mm
  • Scale N
  • Manufacturer's part 7099

Reviews


Be the first to submit a review