Burnshield 1012283 Burn Dressing 600x400mm Foam Compress with Hydrogel

MPN
1012283
Brand
Burnshield
EAN-13
6007645001403
Order Code
08-7025
Country of Origin
South Africa
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 19/07/2026

Burnshield manufactures the Burn dressing 1012283, a 600 mm x 400 mm dressing designed for first aid use. It is ideal for wound dressage, providing soothing relief and protection for burns. Typically used in first aid situations, this patch can be a crucial component in emergency burn treatment.
Type Burn dressing
Dim (L x W) 600 mm x 400 mm
Length 600mm
Width 400mm

Reviews

Be the first to submit a review

Trustpilot