Bürkert 246286 S.EV Magnetic Valve 6213 230V AC G1 for Liquid Use

Image Representative of Range

Bürkert 246286 S.EV Magnetic Valve 6213 230V AC G1 for Liquid Use

MPN
246286
Brand
Burkert
EAN-13
4053913056837
Order Code
08-7013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £161.16
10+ £154.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Burkert's Magnetic Valve 246286 operates at 230 V AC with a G1 connection. This all-fluid valve is designed for reliable and efficient water flow management. It is typically used in both industrial and domestic water systems.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0bar
Connection G 1
Enclosure material Brass
Function 2/2-way
IP Rating IP65
Max. flow 8.3 m3/h
Max. media temperature 100°C
Media temperature (min.) -30°C
Media temperature (range) -30 up to 100°C
Medium Water
Operating Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot