Bürkert 246273 S.EV Magnetic Valve 6213 230V AC G1/2 for Liquids

Image Representative of Range

Bürkert 246273 S.EV Magnetic Valve 6213 230V AC G1/2 for Liquids

MPN
246273
Brand
Burkert
EAN-13
4053913056714
Order Code
08-7011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £103.07
10+ £98.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Burkert 246273 Magnetic valve is designed for effective water flow management. It is suitable for various fluid applications and operates at 230 V AC, with a G 1/2 inlet size. This versatile valve is ideal for both domestic and industrial use.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0bar
Connection G 1/2
Enclosure material Brass
Function 2/2-way
IP Rating IP65
Max. flow 1.9 m3/h
Max. media temperature 100°C
Media temperature (min.) -30°C
Media temperature (range) -30 up to 100°C
Medium Water
Operating Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot