Bürkert 132465 6519 Valve Series Magnetic 24V G 1/4 Ex Approval SIL2

Image Representative of Range

Bürkert 132465 6519 Valve Series Magnetic 24V G 1/4 Ex Approval SIL2

MPN
132465
Brand
Burkert
EAN-13
4053913036228
Order Code
08-7009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £112.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Burkert's magnetic valve 132465 features a nominal width of 8 mm and operates at 24 V. This all-fluid valve is designed to efficiently regulate water flow and other fluids. It is typically used in fluid control systems across various industrial applications.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 2bar
Connection G 1/4
Enclosure material Polyamide
IP Rating IP65
Max. ambient temperature +55°C
Max. media temperature +50°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to +50°C
Min. ambient temperature -25°C
Nominal width 8mm
Operating Voltage 24V
Operation Manual actuation;Rotary lever and button combined
QNn value 1.3l/min
Weight 0.46kg

Reviews

Be the first to submit a review

Trustpilot