Burg Wächter SKM 8/90 Chain 8mm 90cm Black Hardened Steel Textile-Coated

MPN
SKM 8/ 90
EAN-13
4003482111000
Order Code
08-6978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £21.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 01/07/2026

The Burg Wächter SKM 8/90 chain provides robust theft protection with its secure locking mechanism. Manufactured by Burg Wächter, this durable chain is typically used with a padlock for securing bicycles or gates. Its high-quality construction ensures reliable security in everyday applications.
Type Chain
Material Steel
Colour Black
Diameter 8mm
Dimensions (Ø x L) 8 mm x 900 mm
Length 900mm

Reviews

Be the first to submit a review

Trustpilot