Burg Wächter SA1280SB Safety Bracket Black Secure your valuables outdoors

MPN
SA 1280 SB
EAN-13
4003482028216
Order Code
08-6972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.69
10+ £20.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Burg Wächter manufactures the SA 1280 SB safety bracket in black, known for its durability and robust construction. This safety bracket is typically used for securing doors or gates, providing enhanced security. Ideal for both residential and commercial applications, it comes in a single piece per package.
Type Safety bracket
Colour Black
Dimensions (W x H) 150 mm x 80 mm
Height 80mm
Weight 975g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot