Burg Wächter 9740SB Numero Padlock 40mm Numeric Combination Lock

MPN
Numero 97 40 SB
EAN-13
4003482395318
Order Code
08-6967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.92
10+ £15.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Burg Wächter Numero 97 40 SB Padlock is a 40 mm combination lock designed for theft protection. It provides secure locking without the need for keys, making it ideal for securing lockers, gates, and storage units. This padlock offers robust security and convenience for everyday use.
Type Padlock
Body Width 40mm
Material Die-cast
Dimensions (W x H) 40 mm x 92 mm
Height 92mm
Locking Mechanism Combination

Reviews

Be the first to submit a review

Trustpilot