Burg Wächter 61140 JOURNAL 5867 Letterbox Galvanised Steel Black

MPN
61140
EAN-13
4003482611401
Order Code
08-6919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £42.98 £36.53
10+ £35.25
50+ £35.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Burg Wächter's 61140 JOURNAL 5867 E is a robust steel letterbox. It features a flush-mounted design with an iron key for secure access. This strongbox provides reliable protection for mail and small parcels.
Type Letterbox
Colour Iron
Dimensions (W x H x D) 337 x 320 x 115 mm
Depth 115mm
Height 320mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 337mm

Reviews

Be the first to submit a review

Trustpilot