Burg Wächter 61130 Letterbox Steel Silver EN 13724 with 2 Keys

MPN
61130
EAN-13
4003482611302
Order Code
08-6918
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £46.00
10+ £44.38
50+ £44.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Burg Wächter 61130 MAIL 5877 SI is a flush mounted strong box designed for wall installation. This steel letterbox in silver provides secure storage for mail. It is ideal for residential or business use, ensuring your post is protected and organised.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 362 x 322 x 100 mm
Depth 100mm
Height 322mm
Material Steel
Security Type key
Width 362mm

Reviews

Be the first to submit a review

Trustpilot