Burg Wächter 61090 LETTER 5832 Steel Letterbox White C4 Slot 2 Keys

MPN
61090
EAN-13
4003482610909
Order Code
08-6914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £40.46
10+ £39.04
50+ £38.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Burg Wächter, the 61090 LETTER 5832 W is a robust steel flush-mounted letterbox with a sleek white finish. This strongbox ensures secure mail storage and is typically used for wall installation. Its durable construction is ideal for residential or commercial premises.
Type Letterbox
Colour White
Dimensions (W x H x D) 270 x 370 x 92 mm
Depth 92mm
Height 370mm
Material Steel
Security Type key
Width 270mm

Reviews

Be the first to submit a review

Trustpilot